M9C02403 | Schneider Electric

Circuit breaker, 2 pole, Z Curve, 3 A, 240 V, DIN rail, M9C02403

Order No.: 03P7760
EAN: 4099889150902
MPN:
M9C02403
Series: Multi 9
M9C02403 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
89.8569 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
89.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.8569 €

Circuit breaker, M9C02403, SCHNEIDER

The M9C02403 is a low voltage miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles and 3 A In rated current and Z tripping curve. The rated short circuit breaking capacity goes up to 100 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Auslösecharakteristik Z
Bemessungsspannung 240 V
Bemessungsstrom 3 A
Montage DIN-Schiene
Nennspannung (AC) 415 V
Nennspannung (DC) 125 V
Polzahl 2-polig
Schutzart (IP) IP40
Logistics
Ursprungsland FR
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes