M9D14620 | Schneider Electric

Residual current circuit breaker with miniature circuit breaker, 1 pole, C Curve, 20 A, 240 V, DIN rail, M9D14620

Order No.: 03P7770
EAN: 4099889151008
MPN:
M9D14620
Series: Multi 9
M9D14620 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
128.5438 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
128.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
128.5438 €

Residual current circuit breaker, M9D14620, SCHNEIDER

The M9D14620 is a modular residual current breaker with overcurrent protection. It is a 1P+N circuit breaker with 1 protected pole, 20 A In rated current and C tripping curve. The Icu rated short circuit breaking capacity is up to 6 kA. This product protects against short circuit, cable overload, electrical shock by indirect contact and fire hazards.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Auslösecharakteristik C
Bemessungsspannung 240 V
Bemessungsstrom 20 A
Montage DIN-Schiene
Nennspannung (AC) 240 V
Polzahl 1-polig
Schutzart (IP) IP20
Logistics
Ursprungsland ES
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei