M9F10110 | Schneider Electric
Circuit breaker, 1 pole, B Curve, 10 A, 240 V, DIN rail, M9F10110
Unit Price (€ / pc.)
30.3212 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
30.32 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3212 €
5 pcs.
28.0721 €
10 pcs.
26.5013 €
25 pcs.
24.9900 €
*incl. VAT plus shipping costs
Subject to prior sale
Circuit breaker, M9F10110, SCHNEIDER
The M9F10110 is a low voltage miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 10 A In rated current and B tripping curve. The rated short circuit breaking capacity goes up to 3 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Applications
- Semiconductor industry
- Telecom industries
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Pin number | 1 pole | |
| Tripping characteristics | B | |
| Rated current | 10 A | |
| Rated Voltage | 240 V | |
| Rated voltage (DC) | 72 V | |
| Rated voltage (AC) | 415 V | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BG |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |