M9F10203 | Schneider Electric

Circuit breaker, 2 pole, B Curve, 3 A, 240 V, DIN rail, M9F10203

Order No.: 03P7789
EAN: 4099889151190
MPN:
M9F10203
Series: Multi 9
M9F10203 Schneider Electric Circuit Protectors Image 1
M9F10203 Schneider Electric Circuit Protectors Image 2
Image may differ
Unit Price (€ / pc.)
59.3096 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
59.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.3096 €

Circuit breaker, M9F10203, SCHNEIDER

The M9F10203 is a low voltage miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles and 3 A In rated current and B tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Auslösecharakteristik B
Bemessungsspannung 240 V
Bemessungsstrom 3 A
Montage DIN-Schiene
Nennspannung (AC) 440 V
Nennspannung (DC) 125 V
Polzahl 2-polig
Schutzart (IP) IP20
Logistics
Ursprungsland BG
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei