M9F10406 | Schneider Electric

Circuit breaker, 4 pole, B Curve, 6 A, 415 V, DIN rail, M9F10406

Order No.: 03P7819
EAN: 4099889151497
MPN:
M9F10406
Series: Multi 9
M9F10406 Schneider Electric Circuit Protectors Image 1
M9F10406 Schneider Electric Circuit Protectors Image 2
Image may differ
Unit Price (€ / pc.)
109.1944 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
109.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.1944 €

Circuit breaker, M9F10406, SCHNEIDER

The M9F10406 is a low voltage miniature circuit breaker. It is a 4P circuit breaker with 4 protected poles and 6 A In rated current and B tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Auslösecharakteristik B
Bemessungsspannung 415 V
Bemessungsstrom 6 A
Montage DIN-Schiene
Nennspannung (AC) 440 V
Nennspannung (DC) 250 V
Polzahl 4-polig
Schutzart (IP) IP20
Logistics
Ursprungsland BG
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei