M9F10450 | Schneider Electric

Circuit breaker, 4 pole, B Curve, 50 A, 415 V, DIN rail, M9F10450

Order No.: 03P7827
EAN: 4099889151572
MPN:
M9F10450
Series: Multi 9
M9F10450 Schneider Electric Circuit Protectors Image 1
M9F10450 Schneider Electric Circuit Protectors Image 2
Image may differ
Unit Price (€ / pc.)
207.9287 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
207.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
207.9287 €

Circuit breaker, M9F10450, SCHNEIDER

The M9F10450 is a low voltage miniature circuit breaker. It is a 4P circuit breaker with 4 protected poles and 50 A In rated current and B tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Tripping characteristics B
Rated Voltage 415 V
Rated current 50 A
Assembly DIN-Schiene
Rated voltage (AC) 440 V
Rated voltage (DC) 250 V
Pin number 4-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes