M9F11103 | Schneider Electric

Circuit breaker, 1 pole, C Curve, 3 A, 240 V, DIN rail, M9F11103

Order No.: 03P7831
EAN: 3606480576089
MPN:
M9F11103
Series: Multi 9
M9F11103 Schneider Electric Circuit Protectors Image 1
M9F11103 Schneider Electric Circuit Protectors Image 2
Image may differ
Unit Price (€ / pc.)
32.1657 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.17 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1657 €
2 pcs.
30.7734 €
4 pcs.
29.0836 €
6 pcs.
27.5723 €
*incl. VAT plus shipping costs
Subject to prior sale

Circuit breaker, M9F11103, SCHNEIDER

The M9F11103 is a low voltage miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 3 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 3 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 1 pole
Tripping characteristics C
Rated current 3 A
Rated Voltage 240 V
Rated voltage (DC) 72 V
Rated voltage (AC) 415 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin BG
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No