M9F11106 | Schneider Electric

Circuit breaker, 1 pole, C Curve, 6 A, 240 V, DIN rail, M9F11106

Order No.: 03P7833
EAN: 3606480576102
MPN:
M9F11106
Series: Multi 9
M9F11106 Schneider Electric Circuit Protectors Image 1
M9F11106 Schneider Electric Circuit Protectors Image 2
Image may differ
Unit Price (€ / pc.)
27.6794 € *
Available in 3 Days: 94 pcs. - if ordered today
Total Price:
27.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.6794 €

Circuit breaker, M9F11106, SCHNEIDER

The M9F11106 is a low voltage miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 6 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 3 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 1 pole
Tripping characteristics C
Rated current 6 A
Rated Voltage 240 V
Rated voltage (DC) 72 V
Rated voltage (AC) 415 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin BG
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No