M9F11132 | Schneider Electric

Circuit breaker, 1 pole, C Curve, 32 A, 240 V, DIN rail, M9F11132

Order No.: 03P7839
EAN: 4099889151695
MPN:
M9F11132
Series: Multi 9
M9F11132 Schneider Electric Circuit Protectors Image 1
M9F11132 Schneider Electric Circuit Protectors Image 2
Image may differ
Unit Price (€ / pc.)
31.3922 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
31.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.3922 €

Circuit breaker, M9F11132, SCHNEIDER

The M9F11132 is a low voltage miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 32 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 3 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Tripping characteristics C
Rated Voltage 240 V
Rated current 32 A
Assembly DIN-Schiene
Rated voltage (AC) 415 V
Rated voltage (DC) 72 V
Pin number 1-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes