M9F11206 | Schneider Electric

Circuit breaker, 2 pole, C Curve, 6 A, 415 V, DIN rail, M9F11206

Order No.: 03P7847
EAN: 3606480576232
MPN:
M9F11206
Series: Multi 9
M9F11206 Schneider Electric Circuit Protectors Image 1
M9F11206 Schneider Electric Circuit Protectors Image 2
Image may differ
Unit Price (€ / pc.)
78.6590 € *
Available in 3 Days: 71 pcs. - if ordered today
Total Price:
78.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
78.6590 €

Circuit breaker, M9F11206, SCHNEIDER

The M9F11206 is a low voltage miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles and 6 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 2 pole
Tripping characteristics C
Rated current 6 A
Rated Voltage 415 V
Rated voltage (DC) 125 V
Rated voltage (AC) 440 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin BG
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No