M9F12320 | Schneider Electric

Circuit breaker, 3 pole, D Curve, 20 A, 415 V, DIN rail, M9F12320

Order No.: 03P7917
EAN: 3606480576874
MPN:
M9F12320
Series: Multi 9
M9F12320 Schneider Electric Circuit Protectors Image 1
M9F12320 Schneider Electric Circuit Protectors Image 2
Image may differ
Unit Price (€ / pc.)
116.0369 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
116.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
116.0369 €

Circuit breaker, M9F12320, SCHNEIDER

The M9F12320 is a low voltage miniature circuit breaker. It is a 3P circuit breaker with 3 protected poles and 20 A In rated current and D tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Tripping characteristics D
Rated current 20 A
Rated Voltage 415 V
Rated voltage (DC) 125 V
Rated voltage (AC) 440 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin BG
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No