M9F13306 | Schneider Electric
Circuit breaker, 3 pole, B Curve, 6 A, 415 V, DIN rail, M9F13306
Unit Price (€ / pc.)
99.9362 € *
Available: 0 pcs.
Leadtime: On Request **
Circuit breaker, M9F13306, SCHNEIDER
The M9F13306 is a low voltage miniature circuit breaker. It is a 3P circuit breaker with 3 protected poles and 6 A In rated current and B tripping curve. The rated short circuit breaking capacity goes up to 15 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Applications
- Semiconductor industry
- Telecom industries
Technical specifications
Pin number | 3-polig | |
Tripping characteristics | B | |
Rated current | 6 A | |
Rated Voltage | 415 V | |
Rated voltage (DC) | 125 V | |
Rated voltage (AC) | 440 V | |
Assembly | DIN-Schiene | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |