M9F14203 | Schneider Electric

Circuit breaker, 2 pole, C Curve, 3 A, 415 V, DIN rail, M9F14203

Order No.: 03P7995
EAN: 4099889153231
MPN:
M9F14203
Series: Multi 9
M9F14203 Schneider Electric Circuit Protectors Image 1
M9F14203 Schneider Electric Circuit Protectors Image 2
Image may differ
Unit Price (€ / pc.)
97.5086 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
97.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.5086 €

Circuit breaker, M9F14203, SCHNEIDER

The M9F14203 is a low voltage miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles and 3 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 15 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Pin number 2-polig
Tripping characteristics C
Rated current 3 A
Rated Voltage 415 V
Rated voltage (DC) 125 V
Rated voltage (AC) 440 V
Assembly DIN-Schiene
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei