M9F14402 | Schneider Electric

Circuit breaker, 4 pole, C Curve, 2 A, 415 V, DIN rail, M9F14402

Order No.: 03P8018
EAN: 4099889153460
MPN:
M9F14402
Series: Multi 9
M9F14402 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
184.5452 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
553.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
184.5452 €

Circuit breaker, M9F14402, SCHNEIDER

The M9F14402 is a low voltage miniature circuit breaker. It is a 4P circuit breaker with 4 protected poles and 2 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 15 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Polzahl 4-polig
Auslösecharakteristik C
Bemessungsstrom 2 A
Bemessungsspannung 415 V
Nennspannung (DC) 250 V
Nennspannung (AC) 440 V
Montage DIN-Schiene
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei