M9F14413 | Schneider Electric
Circuit breaker, 4 pole, C Curve, 13 A, 415 V, DIN rail, M9F14413
Unit Price (€ / pc.)
168.4326 € *
Available: 0 pcs.
Leadtime: On Request **
Circuit breaker, M9F14413, SCHNEIDER
The M9F14413 is a low voltage miniature circuit breaker. It is a 4P circuit breaker with 4 protected poles and 13 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 15 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Applications
- Semiconductor industry
- Telecom industries
Technical specifications
Polzahl | 4-polig | |
Auslösecharakteristik | C | |
Bemessungsstrom | 13 A | |
Bemessungsspannung | 415 V | |
Nennspannung (DC) | 250 V | |
Nennspannung (AC) | 440 V | |
Montage | DIN-Schiene | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |