M9F15110 | Schneider Electric

Circuit breaker, 1 pole, D Curve, 10 A, 240 V, DIN rail, M9F15110

Order No.: 03P8034
EAN: 4099889153620
MPN:
M9F15110
Series: Multi 9
M9F15110 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
32.3918 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
32.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.3918 €

Circuit breaker, M9F15110, SCHNEIDER

The M9F15110 is a low voltage miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 10 A In rated current and D tripping curve. The rated short circuit breaking capacity goes up to 3 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Polzahl 1-polig
Auslösecharakteristik D
Bemessungsstrom 10 A
Bemessungsspannung 240 V
Nennspannung (DC) 72 V
Nennspannung (AC) 415 V
Montage DIN-Schiene
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei