M9F17102 | Schneider Electric

Circuit breaker, 1 pole, C Curve, 2 A, 240 V, DIN rail, M9F17102

Order No.: 03P8078
EAN: 4099889154054
MPN:
M9F17102
Series: Multi 9
M9F17102 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
49.7182 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
49.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.7182 €

Circuit breaker, M9F17102, SCHNEIDER

The M9F17102 is a low voltage miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 2 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 3 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Tripping characteristics C
Rated Voltage 240 V
Rated current 2 A
Assembly DIN-Schiene
Rated voltage (AC) 415 V
Rated voltage (DC) 72 V
Pin number 1-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes