M9F17320 | Schneider Electric
Circuit breaker, 3 pole, C Curve, 20 A, 415 V, DIN rail, M9F17320
Unit Price (€ / pc.)
155.7472 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
155.75 € *
Price list
Quantity
Price per unit*
1 pcs.
155.7472 €
2 pcs.
151.7488 €
4 pcs.
147.9527 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circuit breaker, M9F17320, SCHNEIDER
The M9F17320 is a low voltage miniature circuit breaker. It is a 3P circuit breaker with 3 protected poles and 20 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 25 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Applications
- Semiconductor industry
- Telecom industries
Technical specifications
Tripping characteristics | C | |
Rated Voltage | 415 V | |
Rated current | 20 A | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 440 V | |
Rated voltage (DC) | 125 V | |
Pin number | 3-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |