M9F17425 | Schneider Electric
Circuit breaker, 4 pole, C Curve, 25 A, 415 V, DIN rail, M9F17425
Unit Price (€ / pc.)
234.0968 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
234.10 € *
Price list
Quantity
Price per unit*
1 pcs.
234.0968 €
2 pcs.
228.3848 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circuit breaker, M9F17425, SCHNEIDER
The M9F17425 is a low voltage miniature circuit breaker. It is a 4P circuit breaker with 4 protected poles and 25 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 25 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Applications
- Semiconductor industry
- Telecom industries
Technical specifications
Tripping characteristics | C | |
Rated Voltage | 415 V | |
Rated current | 25 A | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 440 V | |
Rated voltage (DC) | 250 V | |
Pin number | 4-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |