M9F21308 | Schneider Electric

Circuit breaker, 3 pole, B Curve, 8 A, 277 V, DIN rail, M9F21308

Order No.: 03P8150
EAN: 4099889154764
MPN:
M9F21308
Series: Multi 9
M9F21308 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
59.3215 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
59.32 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3215 €
2 pcs.
56.9415 €
4 pcs.
54.7519 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circuit breaker, M9F21308, SCHNEIDER

The M9F21308 is a low voltage miniature circuit breaker. It is a 3P circuit breaker with 3 protected poles and 8 A In rated current and B tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Tripping characteristics B
Rated Voltage 277 V
Rated current 8 A
Assembly DIN-Schiene
Rated voltage (AC) 440 V
Pin number 3-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes