M9F22205 | Schneider Electric

Circuit breaker, 2 pole, C Curve, 5 A, 277 V, DIN rail, M9F22205

Order No.: 03P8196
EAN: 4099889155228
MPN:
M9F22205
Series: Multi 9
M9F22205 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
38.6393 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.6393 €

Circuit breaker, M9F22205, SCHNEIDER

The M9F22205 is a low voltage miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles and 5 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Tripping characteristics C
Rated Voltage 277 V
Rated current 5 A
Assembly DIN-Schiene
Rated voltage (AC) 440 V
Pin number 2-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes