M9F22245 | Schneider Electric

Circuit breaker, 2 pole, C Curve, 45 A, 277 V, DIN rail, M9F22245

Order No.: 03P8206
EAN: 4099889155327
MPN:
M9F22245
Series: Multi 9
Schneider Electric
M9F22245 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
40.0078 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.0078 €

Circuit breaker, M9F22245, SCHNEIDER

The M9F22245 is a low voltage miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles and 45 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Auslösecharakteristik C
Bemessungsspannung 277 V
Bemessungsstrom 45 A
Montage DIN-Schiene
Nennspannung (AC) 440 V
Polzahl 2-polig
Schutzart (IP) IP20
Logistics
Ursprungsland FR
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes