M9F42115 | Schneider Electric
Circuit breaker, 1 pole, C Curve, 15 A, 277 V, DIN rail, M9F42115
Unit Price (€ / pc.)
32.7607 € *
Available: 59 pcs.
Leadtime: 1 Week **
Total Price:
32.76 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7607 €
5 pcs.
31.8801 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circuit breaker, M9F42115, SCHNEIDER
The M9F42115 is a low voltage miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 15 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 3 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Applications
- Semiconductor industry
- Telecom industries
Technical specifications
Pin number | 1-polig | |
Tripping characteristics | C | |
Rated current | 15 A | |
Rated Voltage | 277 V | |
Rated voltage (DC) | 60 V | |
Rated voltage (AC) | 415 V | |
Assembly | DIN-Schiene | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |