M9F42140 | Schneider Electric

Circuit breaker, 1 pole, C Curve, 40 A, 240 V, DIN rail, M9F42140

Order No.: 03P8309
EAN: 3606481169549
MPN:
M9F42140
Series: Multi 9
M9F42140 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
37.9134 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
37.9134 €

Circuit breaker, M9F42140, SCHNEIDER

The M9F42140 is a low voltage miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 40 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 3 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 1 pole
Tripping characteristics C
Rated current 40 A
Rated Voltage 240 V
Rated voltage (DC) 60 V
Rated voltage (AC) 415 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No