M9F42170 | Schneider Electric
Circuit breaker, 1 pole, C Curve, 500 mA, 277 V, DIN rail, M9F42170
Unit Price (€ / pc.)
40.2101 € *
Available: 0 pcs.
Leadtime: On Request **
Circuit breaker, M9F42170, SCHNEIDER
The M9F42170 is a low voltage miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 500 mA In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 3 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Applications
- Semiconductor industry
- Telecom industries
Technical specifications
Auslösecharakteristik | C | |
Bemessungsspannung | 277 V | |
Bemessungsstrom | 500 mA | |
Montage | DIN-Schiene | |
Nennspannung (AC) | 415 V | |
Nennspannung (DC) | 60 V | |
Polzahl | 1-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |
Nachhaltig | Yes |