M9F42203 | Schneider Electric

Circuit breaker, 2 pole, C Curve, 3 A, 277 V, DIN rail, M9F42203

Order No.: 03P8316
EAN: 4099889156416
MPN:
M9F42203
Series: Multi 9
M9F42203 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
83.4071 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
83.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.4071 €

Circuit breaker, M9F42203, SCHNEIDER

The M9F42203 is a low voltage miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles and 3 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Tripping characteristics C
Rated Voltage 277 V
Rated current 3 A
Assembly DIN-Schiene
Rated voltage (AC) 440 V
Pin number 2-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes