M9F43325 | Schneider Electric
Circuit breaker, 3 pole, D Curve, 25 A, 277 V, DIN rail, M9F43325
Unit Price (€ / pc.)
108.3852 € *
Available: 0 pcs.
Leadtime: On Request **
Circuit breaker, M9F43325, SCHNEIDER
The M9F43325 is a low voltage miniature circuit breaker. It is a 3P circuit breaker with 3 protected poles and 25 A In rated current and D tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Applications
- Semiconductor industry
- Telecom industries
Technical specifications
Tripping characteristics | D | |
Rated Voltage | 277 V | |
Rated current | 25 A | |
Assembly | DIN rail | |
Rated voltage (AC) | 440 V | |
Pin number | 3 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |