M9F44150 | Schneider Electric
Circuit breaker, 1 pole, Z Curve, 50 A, 240 V, DIN rail, M9F44150
Unit Price (€ / pc.)
44.7202 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
44.72 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7202 €
2 pcs.
42.9352 €
4 pcs.
41.2811 €
*incl. VAT plus shipping costs
**Subject to prior sale
Circuit breaker, M9F44150, SCHNEIDER
The M9F44150 is a low voltage miniature circuit breaker. It is a 1P circuit breaker with 1 protected pole and 50 A In rated current and Z tripping curve. The rated short circuit breaking capacity goes up to 3 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Applications
- Semiconductor industry
- Telecom industries
Technical specifications
Auslösecharakteristik | Z | |
Bemessungsspannung | 240 V | |
Bemessungsstrom | 50 A | |
Montage | DIN-Schiene | |
Nennspannung (AC) | 415 V | |
Nennspannung (DC) | 60 V | |
Polzahl | 1-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |
Nachhaltig | Yes |