M9F52320 | Schneider Electric

Circuit breaker, 3 pole, C Curve, 20 A, 277 V, DIN rail, M9F52320

Order No.: 03P8455
EAN: 4099889157796
MPN:
M9F52320
Series: Multi 9
Schneider Electric
M9F52320 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
113.2285 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
113.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.2285 €

Circuit breaker, M9F52320, SCHNEIDER

The M9F52320 is a low voltage miniature circuit breaker. It is a 3P circuit breaker with 3 protected poles and 20 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Tripping characteristics C
Rated Voltage 277 V
Rated current 20 A
Assembly DIN rail
Rated voltage (AC) 440 V
Pin number 3 pole
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes