M9F53206 | Schneider Electric

Circuit breaker, 2 pole, D Curve, 6 A, 277 V, DIN rail, M9F53206

Order No.: 03P8481
EAN: 3606481171412
MPN:
M9F53206
Series: Multi 9
M9F53206 Schneider Electric Circuit Protectors
Image may differ
Unit Price (€ / pc.)
80.2774 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
80.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
80.2774 €

Circuit breaker, M9F53206, SCHNEIDER

The M9F53206 is a low voltage miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles and 6 A In rated current and D tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 2 pole
Tripping characteristics D
Rated current 6 A
Rated Voltage 277 V
Rated voltage (AC) 440 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin FR
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No