M9F53230 | Schneider Electric
Circuit breaker, 2 pole, D Curve, 30 A, 277 V, DIN rail, M9F53230
Unit Price (€ / pc.)
85.4301 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Circuit breaker, M9F53230, SCHNEIDER
The M9F53230 is a low voltage miniature circuit breaker. It is a 2P circuit breaker with 2 protected poles and 30 A In rated current and D tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Applications
- Semiconductor industry
- Telecom industries
Technical specifications
Tripping characteristics | D | |
Rated Voltage | 277 V | |
Rated current | 30 A | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 440 V | |
Pin number | 2-polig | |
Product type | Leitungsschutzschalter | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |