M9P22632 | Schneider Electric
Circuit breaker, 1 pole, C Curve, 32 A, 240 V, DIN rail, M9P22632
Unit Price (€ / pc.)
67.4492 € *
Available: 0 pcs.
Leadtime: On Request **
Circuit breaker, M9P22632, SCHNEIDER
The M9P22632 is a low voltage miniature circuit breaker. It is a 1P+N circuit breaker with 1 protected pole and 32 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 415 V AC. This product protects from short circuit, earth leakage and overload.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Applications
- Semiconductor industry
- Telecom industries
Technical specifications
Auslösecharakteristik | C | |
Bemessungsspannung | 240 V | |
Bemessungsstrom | 32 A | |
Montage | DIN-Schiene | |
Polzahl | 1-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |