M9U11110 | Schneider Electric

Circuit breaker, 1 pole, B Curve, 10 A, 250 V, DIN rail, M9U11110

Order No.: 03P8573
EAN: 4099889158656
MPN:
M9U11110
Series: Multi 9
Schneider Electric
M9U11110 Schneider Electric Circuit Protectors Image 1
M9U11110 Schneider Electric Circuit Protectors Image 2
Image may differ
Unit Price (€ / pc.)
53.8356 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.8356 €

Circuit breaker, M9U11110, SCHNEIDER

The M9U11110 is a low voltage miniature circuit breaker dedicated to direct current. It is a 1P circuit breaker with 1 protected pole and 10 A In rated current and B tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 220 V DC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Tripping characteristics B
Rated Voltage 250 V
Rated current 10 A
Assembly DIN rail
Rated voltage (DC) 250 V
Pin number 1 pole
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes