M9U11220 | Schneider Electric
Circuit breaker, 2 pole, B Curve, 20 A, 500 V, DIN rail, M9U11220
Unit Price (€ / pc.)
116.0488 € *
Available: 0 pcs.
Leadtime: On Request **
Circuit breaker, M9U11220, SCHNEIDER
The M9U11220 is a low voltage miniature circuit breaker dedicated to direct current. It is a 2P circuit breaker with 2 protected poles and 20 A In rated current and B tripping curve. The rated short circuit breaking capacity goes up to 20 kA at 220 V DC. This product protects from short circuit, earth leakage and overload.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Applications
- Semiconductor industry
- Telecom industries
Technical specifications
Auslösecharakteristik | B | |
Bemessungsspannung | 500 V | |
Bemessungsstrom | 20 A | |
Montage | DIN-Schiene | |
Nennspannung (DC) | 500 V | |
Polzahl | 2-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |