M9U21116 | Schneider Electric

Circuit breaker, 1 pole, C Curve, 16 A, 250 V, DIN rail, M9U21116

Order No.: 03P8599
EAN: 3606480741654
MPN:
M9U21116
Series: Multi 9
M9U21116 Schneider Electric Circuit Protectors Image 1
M9U21116 Schneider Electric Circuit Protectors Image 2
Image may differ
Unit Price (€ / pc.)
52.7884 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
52.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
52.7884 €

Circuit breaker, M9U21116, SCHNEIDER

The M9U21116 is a low voltage miniature circuit breaker dedicated to direct current. It is a 1P circuit breaker with 1 protected pole and 16 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 220 V DC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 1 pole
Tripping characteristics C
Rated current 16 A
Rated Voltage 250 V
Rated voltage (DC) 250 V
Assembly DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes