M9U21201 | Schneider Electric

Circuit breaker, 2 pole, C Curve, 1 A, 500 V, DIN rail, M9U21201

Order No.: 03P8607
EAN: 4099889158991
MPN:
M9U21201
Series: Multi 9
M9U21201 Schneider Electric Circuit Protectors Image 1
M9U21201 Schneider Electric Circuit Protectors Image 2
Image may differ
Unit Price (€ / pc.)
124.9143 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
124.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.9143 €

Circuit breaker, M9U21201, SCHNEIDER

The M9U21201 is a low voltage miniature circuit breaker dedicated to direct current. It is a 2P circuit breaker with 2 protected poles and 1 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 20 kA at 220 V DC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Tripping characteristics C
Rated Voltage 500 V
Rated current 1 A
Assembly DIN-Schiene
Rated voltage (DC) 500 V
Pin number 2-polig
Product type Leitungsschutzschalter
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes