M9U21204 | Schneider Electric

Circuit breaker, 2 pole, C Curve, 4 A, 500 V, DIN rail, M9U21204

Order No.: 03P8610
EAN: 4099889159028
MPN:
M9U21204
Series: Multi 9
Schneider Electric
M9U21204 Schneider Electric Circuit Protectors Image 1
M9U21204 Schneider Electric Circuit Protectors Image 2
Image may differ
Unit Price (€ / pc.)
119.6664 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
119.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.6664 €

Circuit breaker, M9U21204, SCHNEIDER

The M9U21204 is a low voltage miniature circuit breaker dedicated to direct current. It is a 2P circuit breaker with 2 protected poles and 4 A In rated current and C tripping curve. The rated short circuit breaking capacity goes up to 20 kA at 220 V DC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Auslösecharakteristik C
Bemessungsspannung 500 V
Bemessungsstrom 4 A
Montage DIN-Schiene
Nennspannung (DC) 500 V
Polzahl 2-polig
Schutzart (IP) IP20
Logistics
Ursprungsland CN
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes