M9U31101 | Schneider Electric
Circuit breaker, 1 pole, D Curve, 1 A, 250 V, DIN rail, M9U31101
Unit Price (€ / pc.)
55.93 € *
Available: 0 pcs.
Leadtime: On Request **
Circuit breaker, M9U31101, SCHNEIDER
The M9U31101 is a low voltage miniature circuit breaker dedicated to direct current. It is a 1P circuit breaker with 1 protected pole and 1 A In rated current and D tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 220 V DC. This product protects from short circuit, earth leakage and overload.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Applications
- Semiconductor industry
- Telecom industries
Technical specifications
Auslösecharakteristik | D | |
Bemessungsspannung | 250 V | |
Bemessungsstrom | 1 A | |
Montage | DIN-Schiene | |
Nennspannung (DC) | 500 V | |
Polzahl | 1-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85362010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |