M9U31120 | Schneider Electric

Circuit breaker, 1 pole, D Curve, 20 A, 250 V, DIN rail, M9U31120

Order No.: 03P8630
EAN: 4099889159226
MPN:
M9U31120
Series: Multi 9
M9U31120 Schneider Electric Circuit Protectors Image 1
M9U31120 Schneider Electric Circuit Protectors Image 2
Image may differ
Unit Price (€ / pc.)
53.8356 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.8356 €

Circuit breaker, M9U31120, SCHNEIDER

The M9U31120 is a low voltage miniature circuit breaker dedicated to direct current. It is a 1P circuit breaker with 1 protected pole and 20 A In rated current and D tripping curve. The rated short circuit breaking capacity goes up to 10 kA at 220 V DC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Auslösecharakteristik D
Bemessungsspannung 250 V
Bemessungsstrom 20 A
Montage DIN-Schiene
Nennspannung (DC) 250 V
Polzahl 1-polig
Schutzart (IP) IP20
Logistics
Ursprungsland CN
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes