M9U31204 | Schneider Electric
Circuit breaker, 2 pole, D Curve, 4 A, 500 V, DIN rail, M9U31204
Unit Price (€ / pc.)
120.0829 € *
Available: 0 pcs.
Leadtime: On Request **
Circuit breaker, M9U31204, SCHNEIDER
The M9U31204 is a low voltage miniature circuit breaker dedicated to direct current. It is a 2P circuit breaker with 2 protected poles and 4 A In rated current and D tripping curve. The rated short circuit breaking capacity goes up to 20 kA at 220 V DC. This product protects from short circuit, earth leakage and overload.
Features
- High breaking capacity
- High rated impulse withstand voltage
- High mechanical durability
- High electrical durability
Applications
- Semiconductor industry
- Telecom industries
Technical specifications
Tripping characteristics | D | |
Rated Voltage | 500 V | |
Rated current | 4 A | |
Assembly | DIN-Schiene | |
Rated voltage (DC) | 500 V | |
Pin number | 2-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |