M9U31232 | Schneider Electric

Circuit breaker, 2 pole, D Curve, 32 A, 500 V, DIN rail, M9U31232

Order No.: 03P8646
EAN: 4099889159363
MPN:
M9U31232
Series: Multi 9
M9U31232 Schneider Electric Circuit Protectors Image 1
M9U31232 Schneider Electric Circuit Protectors Image 2
Image may differ
Unit Price (€ / pc.)
122.4867 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
122.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.4867 €

Circuit breaker, M9U31232, SCHNEIDER

The M9U31232 is a low voltage miniature circuit breaker dedicated to direct current. It is a 2P circuit breaker with 2 protected poles and 32 A In rated current and D tripping curve. The rated short circuit breaking capacity goes up to 20 kA at 220 V DC. This product protects from short circuit, earth leakage and overload.

Features

  • High breaking capacity
  • High rated impulse withstand voltage
  • High mechanical durability
  • High electrical durability

Applications

  • Semiconductor industry
  • Telecom industries
Technical specifications
Tripping characteristics D
Rated Voltage 500 V
Rated current 32 A
Assembly DIN-Schiene
Rated voltage (DC) 500 V
Pin number 2-polig
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes