LXMRL07C1000 | Schneider Electric

Robot controller for Lexium Cobot RL05 and RL07, 5kg and 7kg payload, 230V AC

Order No.: 06N1109
EAN: 3606486845509
MPN:
LXMRL07C1000
Series: Lexium Cobot
Schneider Electric
LXMRL07C1000 Schneider Electric Cobots Image 1
LXMRL07C1000 Schneider Electric Cobots Image 2
LXMRL07C1000 Schneider Electric Cobots Image 3
LXMRL07C1000 Schneider Electric Cobots Image 4
LXMRL07C1000 Schneider Electric Cobots Image 5
Image may differ
Unit Price (€ / pc.)
8,686.1789 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8,686.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8,686.1789 €

Robot controller, LXMRL07C1000, Schneider Electric

Lexium Cobot is a range of collaborative robots designed to assist workers with repetitive tasks. This cobot controller monitors collaborative robots with a payload of 5 kg to 7 kg, with an input voltage of 100 V to 240 V AC, 50-60 Hz. It has a high-speed input for belt tracking, 16 digital inputs and outputs and 2 analogue inputs and outputs. Lexium Cobot is designed to help workers perform repetitive and tedious tasks and protect their health by automating assembly lines. The protection class is IP44. It has a communication interface (RJ45 connection) for TCP/IP, Modbus TCP, Modbus RTU, ProfiNet and Ethernet/IP. It is made of aluminium and steel and weighs 12 kg. It is 410 mm wide, 307 mm high and 235 mm deep.

This cobot controller is designed so that it can be placed on the floor next to the robot arms in their working area. It is certified according to GB11291.1, EN ISO10218-1, EN60204-1, EN ISO12100, EN ISO13849-1, EN61000-6-2, EN61000-6-4 +A1, ISO13849-1/2, ISO14644-1/9001 and CE-marked. This cobot controller monitors collaborative robots with a payload of 5 kg to 7 kg. It is connected to the robot via a 6 metre cable. It is designed to be placed on the floor and close to the robot. Collaborative robots are work companions for humans and make their work easier. The collaborative robot is a step towards Industry 4.0, in which the operator will work together with intelligent and manipulative robots.

Technical specifications
Ausführung Lexium Cobot RL05 bis RL07
Produkt-Art Robotersteuerung
Logistics
Ursprungsland CN
Zolltarifnummer 85371091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes