XB5KS2G4 | Schneider Electric
LED buzzer combination, Ø 22 mm, 90 dB, 50/60 Hz, red, 110-120 VAC, XB5KS2G4
Unit Price (€ / pc.)
83.0382 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | LED-Summer-Kombination | |
Width | 29 mm | |
diameter | 22 mm | |
Farbe der Beleuchtung | rot | |
Colour | rot | |
Frequency | 50/60 Hz | |
Height | 29 mm | |
Rated current | 20 mA | |
Sound pressure level | 90 db | |
Degree of protection (IP) | IP66/IP67/IP69/IP69K | |
Voltage | 110-120 VAC |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME) |
Sustainable | Yes |