BMXCRA31200 | Schneider Electric
Extension module for Modicon M580, Modicon Quantum, 100 Mbit/s, ethernet, (W x H x D) 32 x 100 x 87.5 mm, BMXCRA31200
Unit Price (€ / pc.)
811.1397 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | E/A-Erweiterungsmodul | |
Width | 32 mm | |
Data transmission rate | 100000000 mb/s | |
Suitable for | Modicon M580, Modicon Quantum | |
Height | 100 mm | |
Assembly | Rackmontage | |
Interfaces | Ethernet | |
Depth | 87.5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |