BMXCRA31210 | Schneider Electric

Extension module for Modicon M580, Modicon Quantum, 100 Mbit/s, ethernet, (W x H x D) 32 x 100 x 87.5 mm, BMXCRA31210

Order No.: 02P2099
EAN: 4099891545758
MPN:
BMXCRA31210
Series: Modicon X80
BMXCRA31210 Schneider Electric Communication modules
Image may differ
Unit Price (€ / pc.)
1,113.5425 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,113.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,113.5425 €
Technical specifications
Version E/A-Erweiterungsmodul
Width 32 mm
Data transmission rate 100000000 mb/s
Suitable for Modicon M580, Modicon Quantum
Height 100 mm
Assembly Rackmontage
Interfaces Ethernet
Depth 87.5 mm
Logistics
Country of origin FR
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes