BMXDDM16022H | Schneider Electric
Digital I/O module for Modicon X80, Inputs: 8, Outputs: 8, BMXDDM16022H
Unit Price (€ / pc.)
358.9397 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Number of outputs | 8 | |
Number of inputs | 8 | |
Version | E/A-Modul | |
Suitable for | Modicon X80 | |
Assembly | Rackmontage |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |