BMXDDO1602 | Schneider Electric

Discrete output module for Modicon X80, Outputs: 16, (W x H x D) 32 x 100 x 86 mm, BMXDDO1602

Order No.: 02P2123
EAN: 4099891545994
MPN:
BMXDDO1602
Series: Modicon X80
BMXDDO1602 Schneider Electric Communication modules
Image may differ
Unit Price (€ / pc.)
295.3461 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
295.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
295.3461 €
Technical specifications
Number of outputs 16
Version Digitales Ausgangsmodul
Width 32 mm
Suitable for Modicon X80
Height 100 mm
Assembly Rackmontage
Depth 86 mm
Logistics
Country of origin ID
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes