BMXDDO1602H | Schneider Electric
Discrete output module X80 - 16 O - solid state - 24 V DC - severe
Unit Price (€ / pc.)
353.2872 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Number of outputs | 16 | |
Version | Digitales Ausgangsmodul | |
Suitable for | Modicon X80 | |
Assembly | Rackmontage |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |