BMXDDO3202K | Schneider Electric
Discrete output module for Modicon X80, Outputs: 32, (W x H x D) 32 x 100 x 86 mm, BMXDDO3202K
Unit Price (€ / pc.)
549.7086 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Number of outputs | 32 | |
Version | Digitales Ausgangsmodul | |
Width | 32 mm | |
Suitable for | Modicon X80 | |
Height | 100 mm | |
Assembly | Rackmontage | |
Depth | 86 mm |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |