BMXDRA0804T | Schneider Electric

Discrete output module for Modicon X80, Outputs: 8, (W x H x D) 32 x 100 x 86 mm, BMXDRA0804T

Order No.: 02P2129
EAN: 4099891546052
MPN:
BMXDRA0804T
Series: Modicon X80
BMXDRA0804T Schneider Electric Communication modules
Image may differ
Unit Price (€ / pc.)
502.2514 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
502.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
502.2514 €
Technical specifications
Number of outputs 8
Version Digitales Ausgangsmodul
Width 32 mm
Suitable for Modicon X80
Height 100 mm
Assembly Rackmontage
Depth 86 mm
Logistics
Country of origin FR
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes